-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5736
|
Newark | 09P Umnl Plug Hsg Natl, Gw |Te Connectivity 1586844-1 RoHS: Not Compliant Min Qty: 10400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 | Buy Now |
DISTI #
41AJ3185
|
Newark | Pin&socket Connectors 09P Umnl Plug Hsg Natl Gw |Amp Te Connectivity 1586844-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5390 / $0.6250 | Buy Now |
DISTI #
A107604-ND
|
DigiKey | CONN PLUG HSG 9POS UNIV Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
15180 In Stock |
|
$0.3342 / $0.6300 | Buy Now |
DISTI #
1586844-1
|
Avnet Americas | Conn Housing PL 9 POS Crimp ST Cable Mount - Bulk (Alt: 1586844-1) RoHS: Compliant Min Qty: 10400 Package Multiple: 1300 Container: Bulk | 10400 Factory Stock |
|
$0.2629 | Buy Now |
DISTI #
571-1586844-1
|
Mouser Electronics | Pin & Socket Connectors 09P UMNL PLUG HSG NATL GW RoHS: Compliant | 0 |
|
$0.3040 / $0.3210 | Order Now |
DISTI #
72000410
|
RS | Connector, 09P Umnl Plug Hsg Natl, Gw | TE Connectivity 1586844-1 RoHS: Not Compliant Min Qty: 10400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4660 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10400 Package Multiple: 1300 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.2550 | Buy Now |
DISTI #
AMP1586844-1
|
Heilind Electronics | 09P UMNL PLUG HSG NATL, G | Americas - 0 in Stock |
|
$0.3186 / $0.3234 | Buy Now |
|
Onlinecomponents.com | 09P UMNL PLUG HSG NATL, GW RoHS: Compliant |
11015 In Stock 10400 Factory Stock |
|
$0.2563 / $0.3481 | Buy Now |
DISTI #
1586844-1
|
TTI | Pin & Socket Connectors 09P UMNL PLUG HSG NATL GW Min Qty: 10400 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.3170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586844-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586844-1
TE Connectivity
Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.8 inch | |
Body Depth | 1.08 inch | |
Body Length | 1.078 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1586844-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586844-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794741-1 | Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1586844-1 vs 794741-1 |
2005254-1 | Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1586844-1 vs 2005254-1 |