-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL CAP HSG NATL, GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5737
|
Newark | 04P Umnl Cap Hsg Natl, Gw |Te Connectivity 1586845-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 | Buy Now |
DISTI #
A107605-ND
|
DigiKey | CONN RCPT HSG 4POS UNIV Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2594 In Stock |
|
$0.2443 / $0.5000 | Buy Now |
DISTI #
1586845-1
|
Avnet Americas | Connector Accessories Cap 4POS Natural - Bulk (Alt: 1586845-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 3 Days Container: Bulk | 116642 Factory Stock |
|
$0.2462 / $0.2697 | Buy Now |
DISTI #
571-1586845-1
|
Mouser Electronics | Pin & Socket Connectors 04P UMNL CAP HSG RoHS: Compliant | 4734 |
|
$0.2560 / $0.6300 | Buy Now |
DISTI #
72000526
|
RS | Connector, 04P Umnl Cap Hsg Natl, Gw | TE Connectivity 1586845-1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2900 / $0.2990 | RFQ |
|
Future Electronics | Single Row 4 Position Panel Mount Latches Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.2450 / $0.2600 | Buy Now |
DISTI #
AMP1586845-1
|
Heilind Electronics | 04P UMNL CAP HSG NATL, GW | Americas - 0 in Stock |
|
$0.2802 / $0.2917 | Buy Now |
|
Onlinecomponents.com | 04P UMNL CAP HSG NATL, GW RoHS: Compliant |
6009 In Stock 116642 Factory Stock |
|
$0.2371 / $0.3855 | Buy Now |
DISTI #
79365942
|
Verical | Conn Housing RCP 4 POS Crimp ST Panel Mount Natural Package RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2150 | Americas - 6000 |
|
$0.3201 / $0.5012 | Buy Now |
DISTI #
1586845-1
|
TTI | Pin & Socket Connectors 04P UMNL CAP HSG Min Qty: 6000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.2440 / $0.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586845-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586845-1
TE Connectivity
04P UMNL CAP HSG NATL, GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |