-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL CAP HSG, GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W4811
|
Newark | 02P Umnl Cap Hsg, Gw |Te Connectivity 1586856-1 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 | Buy Now |
DISTI #
A117270-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
23571 In Stock |
|
$0.2529 / $0.5200 | Buy Now |
DISTI #
571-1586856-1
|
Mouser Electronics | Pin & Socket Connectors 02P UMNL CAP HSG, GW RoHS: Compliant | 5512 |
|
$0.2650 / $0.6500 | Buy Now |
DISTI #
72000206
|
RS | Connector, 02P Umnl Cap Hsg, Gw | TE Connectivity 1586856-1 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3570 / $0.3680 | RFQ |
|
Future Electronics | Single Row 2 Position Wire to Panel Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2450 / $0.2550 | Buy Now |
DISTI #
AMP1586856-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2858 / $0.3020 | Buy Now | |
|
Onlinecomponents.com | 02P UMNL CAP HSG, GW RoHS: Compliant |
8227 In Stock |
|
$0.2352 / $0.4031 | Buy Now |
DISTI #
1586856-1
|
TTI | Pin & Socket Connectors 02P UMNL CAP HSG, GW Min Qty: 4000 Package Multiple: 4000 Container: Each |
Americas - 8000 In Stock |
|
$0.2450 / $0.2550 | Buy Now |
DISTI #
AMP1586856-1
|
Interstate Connecting Components | 0 |
|
$0.2858 / $0.3020 | Buy Now | |
DISTI #
1586856-1
|
Avnet Abacus | Conn Housing (Alt: 1586856-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586856-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586856-1
TE Connectivity
02P UMNL CAP HSG, GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.3 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |