-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3191
|
Newark | Pin&socket Connectors 02P Pin Hdr Natl, Gw |Amp Te Connectivity 1586953-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 3300 |
|
$0.3280 | Buy Now |
DISTI #
97X5759
|
Newark | 02P Umnl Pin Hdr Assy Natl, Gw |Amp Te Connectivity 1586953-1 RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3420 | Buy Now |
DISTI #
1586953-1
|
Avnet Americas | AMP1586953-1 - Bag (Alt: 1586953-1) RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 Container: Bag | 0 |
|
$0.2596 | Buy Now |
DISTI #
571-1586953-1
|
Mouser Electronics | Pin & Socket Connectors 02P PIN HDR NATL, GW RoHS: Compliant | 897 |
|
$0.3030 / $0.4000 | Buy Now |
DISTI #
72000421
|
RS | Connector, 02P Umnl Pin Hdr Assy Natl, Gw | TE Connectivity 1586953-1 RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4610 / $0.4750 | RFQ |
|
Future Electronics | 2 Position Single Row Through Hole Vertical Mount Mate N Lok Header RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 3400 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.2650 / $0.2750 | Buy Now |
|
Future Electronics | 2 Position Single Row Through Hole Vertical Mount Mate N Lok Header RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 3400 Lead time: 19 Weeks Container: Box | 0Box |
|
$0.2650 / $0.2750 | Buy Now |
DISTI #
AMP1586953-1
|
Heilind Electronics | 02P UMNL PIN HDR ASSY NATL, GW | Americas - 0 in Stock |
|
$0.3227 / $0.3342 | Buy Now |
|
Onlinecomponents.com | 02P UMNL PIN HDR ASSY NATL, GW RoHS: Compliant |
6700 In Stock |
|
$0.2662 / $0.3809 | Buy Now |
DISTI #
69895584
|
Verical | Conn Wire to Board HDR 2Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2110 | Americas - 3400 |
|
$0.3438 / $0.5092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586953-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586953-1
TE Connectivity
Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.3 inch | |
Body Depth | 0.58 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1586953-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586953-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586955-1 | Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1586953-1 vs 1586955-1 |