Part Details for 1586A/2DS 120/C by Fluke Calibration
Overview of 1586A/2DS 120/C by Fluke Calibration
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1586-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1586-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1586-AL | Coilcraft Inc | SMPS Transformer, 13W |
Price & Stock for 1586A/2DS 120/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X9810
|
Newark | Data Acquisition, 40 Ch, 120V, No. Of Channels:40Channels, Sampling Rate:-, Input Voltage Max:132V, Input Current Max:-, Bandwidth:-, External Height:150Mm, External Width:245Mm, External Depth:385Mm, Product Range:1586A Series Rohs Compliant: Yes |Fluke Calibration 1586A/2DS 120/C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,890.0000 | Buy Now |
DISTI #
70980391
|
RS | SUPER-DAQ, 2 DAQ-STAQ MODULES, 120V, ACCREDITED CAL | Fluke 1586A/2DS 120/C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9,988.9000 | RFQ |