Part Details for 1589069-9 by TE Connectivity
Overview of 1589069-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1589069-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589069-9
|
Avnet Americas | CX035SC2RC003Q = COAX - Bulk (Alt: 1589069-9) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003022773
|
Sager | RF Connectors / Coaxial Connectors CX035SC2RC003Q= Coax | 0 |
|
Buy Now |
Part Details for 1589069-9
1589069-9 CAD Models
1589069-9 Part Data Attributes
|
1589069-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589069-9
TE Connectivity
HEADER CONNECTOR,HYBRID,RECEPT,5+3 CONTACTS,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.166 inch | |
Body Depth | 0.353 inch | |
Body Length | 0.535 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S5C3 | |
Contact Style | HYBRID | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Total Number of Contacts | 8 |