Part Details for 1589071-6 by TE Connectivity
Overview of 1589071-6 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1589071-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003022774
|
Sager | RF Connectors / Coaxial Connectors CX090SC2RG036N = COAX | 0 |
|
Buy Now |
Part Details for 1589071-6
1589071-6 CAD Models
1589071-6 Part Data Attributes
|
1589071-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589071-6
TE Connectivity
RF Connector, 9 Contact(s), Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.166 inch | |
Body Depth | 0.353 inch | |
Body Length | 1.135 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF CONNECTOR | |
Contact Arrangement | S0C9 | |
Contact Style | COAX | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Total Number of Contacts | 9 |