Part Details for 1589071-7 by TE Connectivity
Overview of 1589071-7 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1589071-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589071-7
|
Avnet Americas | CX040SC2RG024N = COAX - Bulk (Alt: 1589071-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CX040SC2RG024N = COAX | 0 |
|
$529.3300 / $1,288.7400 | Buy Now |
DISTI #
000000000003022775
|
Sager | RF Connectors / Coaxial Connectors CX040SC2RG024N= COAX | 0 |
|
Buy Now | |
|
Master Electronics | CX040SC2RG024N = COAX | 0 |
|
$529.3300 / $1,288.7400 | Buy Now |
Part Details for 1589071-7
1589071-7 CAD Models
1589071-7 Part Data Attributes
|
1589071-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589071-7
TE Connectivity
RF Connector, 4 Contact(s), Board Mount, Surface Mount Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.166 inch | |
Body Depth | 0.353 inch | |
Body Length | 24 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG 178 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Arrangement | S0C4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | THREADED HOLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 60 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |