Part Details for 1589430-2 by TE Connectivity
Overview of 1589430-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1589430-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1589430-2-ND
|
DigiKey | NCG044SC2DC006 = CIRCULAR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
79 In Stock |
|
$346.3700 / $476.5200 | Buy Now |
DISTI #
1589430-2
|
Avnet Americas | Cable Assembly 0.15m 30AWG 44 POS Circular RCP - Bulk (Alt: 1589430-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$365.0802 / $439.3338 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$396.6600 | Buy Now |
DISTI #
AMP1589430-2
|
Heilind Electronics | NCG044SC2DC006 = CIRCULAR | Americas - 0 in Stock |
|
$454.9853 / $461.7762 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.15m 30AWG Circular 44 POS RCP RoHS: Compliant |
79 Partner Stock |
|
$426.0300 / $450.9200 | Buy Now |
DISTI #
21717776
|
Verical | Cable Assembly 0.15m 30AWG Circular 44 POS RCP Min Qty: 1 Package Multiple: 1 | Americas - 79 |
|
$324.8000 / $446.8400 | Buy Now |
DISTI #
1589430-2
|
Avnet Americas | Cable Assembly 0.15m 30AWG 44 POS Circular RCP - Bulk (Alt: 1589430-2) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$365.0802 / $439.3338 | Buy Now |
DISTI #
AMP1589430-2
|
Interstate Connecting Components | NCG044SC2DC006 = CIRCULAR | 0 |
|
$454.9853 / $461.7762 | Buy Now |
DISTI #
TE Connectivity 1589430-2
|
PEI Genesis | NCG044SC2DC006 = CIRCULAR | 79 |
|
Buy Now | |
DISTI #
4331005
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$593.5346 / $648.9497 | Buy Now |