Part Details for 1589690-3 by TE Connectivity
Overview of 1589690-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1589690-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5368
|
Newark | Standard Circular Conn Qcm044Sc2Dc006F Circular |Amp Te Connectivity 1589690-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$479.6100 | Buy Now |
DISTI #
1589690-3-ND
|
DigiKey | CIRC CBL 44POS RCPT TO WIRE 0.5' Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$445.7520 | Buy Now |
DISTI #
1589690-3
|
Avnet Americas | QCM044SC2DC006F = CIRCULAR - Trays (Alt: 1589690-3) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$374.6618 / $450.8642 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$407.0700 | Buy Now |
DISTI #
AMP1589690-3
|
Heilind Electronics | QCM044SC2DC006F = CIRCULAR | Americas - 0 in Stock |
|
$466.9265 / $473.8956 | Buy Now |
|
Onlinecomponents.com | QCM044SC2DC006F = CIRCULAR RoHS: Compliant | 0 |
|
$369.5000 / $899.6100 | Buy Now |
DISTI #
AMP1589690-3
|
Interstate Connecting Components | QCM044SC2DC006F = CIRCULAR | 0 |
|
$466.9265 / $473.8956 | Buy Now |
DISTI #
000000000002788220
|
Sager | Standard Circular Connector QCM044SC2DC006F Min Qty: 1 | 0 |
|
$352.6200 / $476.2700 | Buy Now |
|
Master Electronics | QCM044SC2DC006F = CIRCULAR RoHS: Compliant | 0 |
|
$369.5000 / $899.6100 | Buy Now |
Part Details for 1589690-3
1589690-3 CAD Models
1589690-3 Part Data Attributes
|
1589690-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589690-3
TE Connectivity
Circular Connector, 44 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 44 | |
Wire Size-Max | 30 AWG |