Part Details for 158CKS050M by Cornell Dubilier Electronics Inc
Overview of 158CKS050M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 158CKS050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
158CKS050M-ND
|
DigiKey | CAP ALUM 1500UF 20% 50V RADIAL Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-158CKS050M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 50V 20% tol ELECTROLYTIC RoHS: Compliant | 0 |
|
$0.6360 / $0.7480 | Order Now |
Part Details for 158CKS050M
158CKS050M CAD Models
158CKS050M Part Data Attributes
|
158CKS050M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
158CKS050M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 133 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.75 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 158CKS050M
This table gives cross-reference parts and alternative options found for 158CKS050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 158CKS050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LFM1630WFN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 158CKS050M vs 8152LFM1630WFN5E |
8152LFM1630WFN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 158CKS050M vs 8152LFM1630WFN1F |
8152LFM1630WF01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 158CKS050M vs 8152LFM1630WF01N |
8152LFM1630WFN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 158CKS050M vs 8152LFM1630WFN10 |
8152LFM1630WF04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 158CKS050M vs 8152LFM1630WF04E |
8152LFM1630WF04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 158CKS050M vs 8152LFM1630WF04A |
8152LFM1630WF04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 158CKS050M vs 8152LFM1630WF04M |
8152LFM1630WF05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 158CKS050M vs 8152LFM1630WF05J |
158CKS050MSQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Cornell Dubilier Electronics Inc | 158CKS050M vs 158CKS050MSQ |
8152LFM1630WF000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 158CKS050M vs 8152LFM1630WF000 |