Part Details for 158SMH6R3M by Cornell Dubilier Electronics Inc
Overview of 158SMH6R3M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 158SMH6R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
158SMH6R3M-ND
|
DigiKey | CAP ALUM 1500UF 20% 6.3V SMD Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-158SMH6R3M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 1500uF 6.3V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$0.3030 / $0.3100 | Order Now |
Part Details for 158SMH6R3M
158SMH6R3M CAD Models
158SMH6R3M Part Data Attributes
|
158SMH6R3M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
158SMH6R3M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 331.6 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.0945 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 475 mA | |
Size Code | 3939 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | FLAT | |
Width | 10 mm |