Part Details for 159-1-010-0-NFX-YS0 by MPE-Garry GmbH
Overview of 159-1-010-0-NFX-YS0 by MPE-Garry GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 159-1-010-0-NFX-YS0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COREC39656
|
Rutronik | 10P FEMALE HEADER 1R 90° 2.00mm RoHS: Compliant Min Qty: 28 Package Multiple: 28 Container: Bulk |
Stock DE - 952 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4604 | Buy Now |
Part Details for 159-1-010-0-NFX-YS0
159-1-010-0-NFX-YS0 CAD Models
159-1-010-0-NFX-YS0 Part Data Attributes
|
159-1-010-0-NFX-YS0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
159-1-010-0-NFX-YS0
MPE-Garry GmbH
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.108 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.807 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 159-1-010-0-NFX-YS0
This table gives cross-reference parts and alternative options found for 159-1-010-0-NFX-YS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 159-1-010-0-NFX-YS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
159-1-010-0-NTX-YS0 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 159-1-010-0-NFX-YS0 vs 159-1-010-0-NTX-YS0 |