Part Details for 1590 by Adafruit Industries
Overview of 1590 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
C1590-ALD | Coilcraft Inc | SMPS Transformer, 3W, ROHS COMPLIANT |
Price & Stock for 1590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4849
|
Newark | Ra8875 Driver Board For 40-Pin Tft Touch Displays - 800X480 Max |Adafruit 1590 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5500 | Buy Now |
DISTI #
1528-1861-ND
|
DigiKey | RA8875 DRIVER BOARD FOR 40P TFT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
111 In Stock |
|
$39.9500 | Buy Now |
DISTI #
485-1590
|
Mouser Electronics | Display Development Tools Driver Board for 40-pin TFT Touch RoHS: Compliant | 67 |
|
$39.9500 | Buy Now |