Part Details for 1590 by Pololu Corporation
Overview of 1590 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
C1590-ALD | Coilcraft Inc | SMPS Transformer, 3W, ROHS COMPLIANT |
Price & Stock for 1590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-1590-ND
|
DigiKey | GEARMOTOR 15 RPM 6V METAL Min Qty: 1 Container: - MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$25.9500 | Buy Now |