Part Details for 1590B3CB by Hammond Manufacturing
Overview of 1590B3CB by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590B3CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8380
|
Newark | Enclosure, Small, Diecast Alum, Blue, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:37.5Mm, External Width - Metric:77Mm, External Depth - Metric:116Mm, Ip Rating:Ip54, Body Color:Blue Rohs Compliant: Yes |Hammond 1590B3CB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$12.0400 / $15.4300 | Buy Now |
DISTI #
3937-1590B3CB-ND
|
DigiKey | ENCLOSURE - DIECAST Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$18.5637 / $21.2200 | Buy Now |
DISTI #
164-1590B3CB-ND
|
DigiKey | ENCLOSURE - DIECAST Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$13.2028 / $15.6800 | Buy Now |
DISTI #
546-1590B3CB
|
Mouser Electronics | Enclosures, Boxes, & Cases DIECAST 4.57X3.03X1.48 PAINTED RoHS: Compliant | 8 |
|
$11.3500 / $14.8400 | Buy Now |
DISTI #
72074646
|
RS | Enclosure, Diecast Aluminum, Cobalt Bluel, 4.57x3.03x1.32in | Hammond Manufacturing 1590B3CB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7500 / $14.0200 | RFQ |
|
Onlinecomponents.com | Blue Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant | 16 Factory Stock |
|
$10.4700 / $54.4700 | Buy Now |
DISTI #
HM-1590B3CB
|
TME | Enclosure: multipurpose, X: 77mm, Y: 116mm, Z: 38mm, 1590, aluminium Min Qty: 1 | 0 |
|
$13.5600 / $17.4000 | RFQ |
|
Powell Electronics | DIECAST 4.57X3.03X1.48 PAINTED Min Qty: 1 | 11 |
|
$14.8500 | Buy Now |
|
Master Electronics | Blue Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant | 16 Factory Stock |
|
$10.4700 / $54.4700 | Buy Now |