Part Details for 1590BBSGR by Hammond Manufacturing
Overview of 1590BBSGR by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590BBSGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0223
|
Newark | Enclosure, Small, Diecast Alum, Green, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:42Mm, External Width - Metric:94Mm, External Depth - Metric:120Mm, Ip Rating:Ip54, Body Color:Green Rohs Compliant: Yes |Hammond 1590BBSGR (Alternate Part Number: 623980026251 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$14.3400 / $18.3200 | Buy Now |
DISTI #
164-1590BBSGR-ND
|
DigiKey | ENCLOSURE ALUM 4.7"L X 3.7"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6100 | Buy Now |
DISTI #
546-1590BBSGR
|
Mouser Electronics | Enclosures, Boxes, & Cases Green, Rectangle 4.70 x 3.70 x 1.50" RoHS: Compliant | 4 |
|
$14.1800 / $16.1900 | Buy Now |
DISTI #
72074672
|
RS | Enclosure, Diecast Aluminum,1590 Series, Green,4.70x3.70x1.50in | Hammond Manufacturing 1590BBSGR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1800 / $16.6800 | RFQ |
|
Onlinecomponents.com | Painted "Stomp Box" Diecast Aluminum Enclosures, Green, 4.70" x 3.70" x 1.50" (LxWxH) RoHS: Compliant | 33 Factory Stock |
|
$12.4400 / $64.6700 | Buy Now |
DISTI #
HM-1590BBSGR
|
TME | Enclosure: multipurpose, X: 94mm, Y: 119mm, Z: 42mm, 1590, aluminium Min Qty: 1 | 1 |
|
$13.0400 / $16.6500 | Buy Now |
|
Powell Electronics | enclosure - diecast Min Qty: 1 | 20 |
|
$12.1300 / $13.8600 | Buy Now |
DISTI #
2580559
|
element14 Asia-Pacific | ENCLOSURE, ALUMINIUM, 1P54, GREEN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.2408 / $16.5326 | Buy Now |
DISTI #
2580559
|
Farnell | ENCLOSURE, ALUMINIUM, 1P54, GREEN RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$14.9411 / $19.0991 | Buy Now |
|
Master Electronics | Painted "Stomp Box" Diecast Aluminum Enclosures, Green, 4.70" x 3.70" x 1.50" (LxWxH) RoHS: Compliant | 33 Factory Stock |
|
$12.4400 / $64.6700 | Buy Now |
Part Details for 1590BBSGR
1590BBSGR CAD Models
1590BBSGR Part Data Attributes:
|
1590BBSGR
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590BBSGR
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |