Part Details for 1590G2CB by Hammond Manufacturing
Overview of 1590G2CB by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590G2CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8391
|
Newark | Enclosure, Small, Diecast Alum, Blue, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:31Mm, External Width - Metric:50Mm, External Depth - Metric:100Mm, Ip Rating:Ip54, Body Color:Blue Rohs Compliant: Yes |Hammond 1590G2CB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$10.3700 / $13.4200 | Buy Now |
DISTI #
164-1590G2CB-ND
|
DigiKey | ENCLOSURE ALUM 3.94"L X 1.97"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6200 | Buy Now |
DISTI #
546-1590G2CB
|
Mouser Electronics | Enclosures, Boxes, & Cases 100 X 50 X 31 ALM ENC. PAINTED RoHS: Compliant | 1 |
|
$9.9700 / $12.9000 | Buy Now |
DISTI #
72074689
|
RS | Enclosure , Diecast Aluminum, Cobalt Bluel,3.94x1.97x1.06in | Hammond Manufacturing 1590G2CB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9800 / $12.2000 | RFQ |
|
Onlinecomponents.com | Blue Die Cast Aluminum Wall Mount Watertight Enclosure | 57 Factory Stock |
|
$9.1000 / $47.3300 | Buy Now |
DISTI #
HM-1590G2CB
|
TME | Enclosure: multipurpose, X: 50mm, Y: 100mm, Z: 31mm, 1590, aluminium Min Qty: 1 | 1 |
|
$11.8700 / $15.1600 | Buy Now |
|
Powell Electronics | enclosure - diecast Min Qty: 1 | 34 |
|
$8.8800 / $10.1400 | Buy Now |
DISTI #
2904419
|
element14 Asia-Pacific | ENCLOSURE, MULTIPURPOSE, ALUM, BLUE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.0635 / $12.7463 | Buy Now |
DISTI #
2904419
|
Farnell | ENCLOSURE, MULTIPURPOSE, ALUM, BLUE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$10.8095 / $13.9785 | Buy Now |
|
Master Electronics | Blue Die Cast Aluminum Wall Mount Watertight Enclosure | 57 Factory Stock |
|
$9.1000 / $47.3300 | Buy Now |
Part Details for 1590G2CB
1590G2CB CAD Models
1590G2CB Part Data Attributes:
|
1590G2CB
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590G2CB
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |