Part Details for 1590HBK by Hammond Manufacturing
Overview of 1590HBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590HBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0585
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:52.6Mm, External Width - Metric:38Mm, External Depth - Metric:31Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1590HBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1220 |
|
$8.7900 / $10.9700 | Buy Now |
DISTI #
3937-1590HBK-ND
|
DigiKey | BOX ALUM BLACK 2.07"L X 1.5"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
807 In Stock |
|
$14.5635 / $17.0400 | Buy Now |
DISTI #
HM1918-ND
|
DigiKey | BOX ALUM BLACK 2.07"L X 1.5"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$7.9962 / $11.0700 | Buy Now |
DISTI #
546-1590H-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum Black 2.07 x 1.5 x 1.06" RoHS: Compliant | 89 |
|
$7.8900 / $10.3200 | Buy Now |
DISTI #
70164436
|
RS | Enclosure, Box-Lid, Aluminum, Diecast, Black,2.067x1.496x1.22 In, IP54,1590 Series | Hammond Manufacturing 1590HBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$8.1000 / $10.5100 | Buy Now |
|
Onlinecomponents.com | Diecast Aluminum Enclosures, Black, 2.07" x 1.5" x 1.06" (LxWxH) RoHS: Compliant |
9 In Stock 1138 Factory Stock |
|
$7.8000 / $10.0600 | Buy Now |
DISTI #
HM-1590HBK
|
TME | Enclosure: multipurpose, X: 38mm, Y: 52mm, Z: 31mm, 1590, aluminium Min Qty: 1 | 3 |
|
$8.7500 / $11.2500 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures, Black, 2.07" x 1.5" x 1.06" (LxWxH) RoHS: Compliant |
9 In Stock 1138 Factory Stock |
|
$7.8000 / $10.0600 | Buy Now |
Part Details for 1590HBK
1590HBK CAD Models
1590HBK Part Data Attributes
|
1590HBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590HBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |