Part Details for 1590LLBFBK by Hammond Manufacturing
Overview of 1590LLBFBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590LLBFBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3621
|
Newark | Enclosure, Small, Diecast Alum, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:25Mm, External Width - Metric:50.5Mm, External Depth - Metric:50.5Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1590LLBFBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$14.2100 / $17.8800 | Buy Now |
DISTI #
HM3618-ND
|
DigiKey | BOX ALUM BLACK 1.97"L X 1.97"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$13.1563 / $17.2000 | Buy Now |
DISTI #
546-1590LLBFBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum wFlange 1.97x0.83x1.97"Blac RoHS: Compliant | 5 |
|
$13.1500 / $17.1900 | Buy Now |
DISTI #
70315937
|
RS | Enclosures, Diecast Alum wFlange 1.97x0.83x1.97Black | Hammond Manufacturing 1590LLBFBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6800 / $18.6000 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures w/ Bottom Flange, Black, 1.97" x 1.97"x 0.83" (LxWxH) RoHS: Compliant | 38 Factory Stock |
|
$12.5300 / $17.5800 | Buy Now |
DISTI #
HM-1590LLBFBK
|
TME | Enclosure: multipurpose, X: 50mm, Y: 50mm, Z: 25mm, with fixing lugs Min Qty: 1 | 2 |
|
$13.7500 / $17.6400 | Buy Now |
|
Powell Electronics | enclosure - diecast Min Qty: 1 | 23 |
|
$12.5300 / $14.3100 | Buy Now |
DISTI #
2763872
|
Farnell | ENCLOSURE, DIECAST, FLANGED RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 2 |
|
$14.7977 / $18.6161 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures w/ Bottom Flange, Black, 1.97" x 1.97"x 0.83" (LxWxH) RoHS: Compliant | 38 Factory Stock |
|
$12.5300 / $17.5800 | Buy Now |