There are no models available for this part yet.
Overview of 1590P1FLBK by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1590P1FLBK by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15J3582
|
Newark | Enclosure, Diecast, Flanged Lid, Ip54, Instrument, 153 Mm, 82 Mm, 50 Mm, Aluminium, Black Rohs Compliant: Yes |Hammond 1590P1FLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7600 / $24.8800 | Buy Now | |
DISTI #
3937-1590P1FLBK-ND
|
DigiKey | BOX ALUM BLACK 6.02"L X 3.27"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
165 In Stock |
|
$33.3455 / $39.0000 | Buy Now | |
DISTI #
HM1931-ND
|
DigiKey | BOX ALUM BLACK 6.02"L X 3.27"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$19.0072 / $23.9300 | Buy Now | |
DISTI #
546-1590P1FLBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum wFlange 6.01x1.81x3.24"Black RoHS: Compliant | 11 |
|
$19.0000 / $23.9200 | Buy Now | |
DISTI #
70165096
|
RS | Enclosure, Flanged Lid, Aluminum, Die Cast, Black,6.01x3.24x1.81 In,1590 Series | Hammond Manufacturing 1590P1FLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.6000 / $24.1600 | RFQ | |
Onlinecomponents.com | Diecast Aluminum Enclosures w/ Flanged Lid, Black, 6.01" x 3.24" x 1.81" (LxWxH) RoHS: Compliant | 250 Factory Stock |
|
$18.5400 / $24.5400 | Buy Now | ||
DISTI #
HM-1590P1FLBK
|
TME | Enclosure: multipurpose, X: 82mm, Y: 153mm, Z: 50mm, 1590, aluminium Min Qty: 1 | 8 |
|
$18.5600 / $23.6900 | Buy Now | |
Powell Electronics | 1590P1 FLANGED LID BLACK Min Qty: 1 | 165 |
|
$18.3400 / $21.4500 | Buy Now | ||
Master Electronics | Diecast Aluminum Enclosures w/ Flanged Lid, Black, 6.01" x 3.24" x 1.81" (LxWxH) RoHS: Compliant | 250 Factory Stock |
|
$18.5400 / $24.5400 | Buy Now |
CAD Models for 1590P1FLBK by Hammond Manufacturing
Part Data Attributes for 1590P1FLBK by Hammond Manufacturing
1590P1FLBK
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1590P1FLBKHammond ManufacturingVS
-