Part Details for 1590PFL by Hammond Manufacturing
Overview of 1590PFL by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590PFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F141
|
Newark | Enclosure, 3.27" X 6.01" X 1.984", Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:50.4Mm, External Width - Metric:83.1Mm, External Depth - Metric:152.65Mm, Ip Rating:Ip54, Body Color:Natural Rohs Compliant: Yes |Hammond 1590PFL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$11.9800 / $15.6800 | Buy Now |
DISTI #
3937-1590PFL-ND
|
DigiKey | BOX ALUM 6.02"L X 3.27"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$18.8727 / $21.5600 | Buy Now |
DISTI #
HM3641-ND
|
DigiKey | BOX ALUM 6.02"L X 3.27"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$11.1494 / $15.0900 | Buy Now |
DISTI #
546-1590PFL
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast/Rib & Flange 6.01x3.3x1.9"Natura RoHS: Compliant | 10 |
|
$11.1400 / $14.2500 | Buy Now |
DISTI #
70315962
|
RS | BOX ALUM UNPAINTED 6.02"LX3.27"W | Hammond Manufacturing 1590PFL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6100 / $16.4300 | RFQ |
DISTI #
HM-1590PFL
|
TME | Enclosure: multipurpose, X: 82mm, Y: 152mm, Z: 50mm, 1590, aluminium Min Qty: 1 | 6 |
|
$11.1800 / $14.4600 | Buy Now |
|
Powell Electronics | 1590P WITH FLANGED LID Min Qty: 1 | 8 |
|
$15.0900 | Buy Now |
|
Master Electronics | enclosure - diecast RoHS: Compliant | 12 Factory Stock |
|
$10.6400 / $55.3300 | Buy Now |
Part Details for 1590PFL
1590PFL CAD Models
1590PFL Part Data Attributes
|
1590PFL
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590PFL
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |