-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F2486
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:119.4Mm, External Width - Metric:120Mm, External Depth - Metric:59Mm, Ip Rating:Ip54, Body Color:Natural Rohs Compliant: Yes |Hammond 1590U (Alternate Part Number: 623980544144 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$14.3600 / $18.1100 | Buy Now |
DISTI #
HM160-ND
|
DigiKey | BOX ALUM 4.72"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
430 In Stock |
|
$13.8181 / $18.0900 | Buy Now |
DISTI #
546-1590U
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast, Unpainted 4.70 x 4.70 x 2.17" RoHS: Compliant | 11 |
|
$13.7300 / $17.1200 | Buy Now |
DISTI #
70164432
|
RS | Enclosure, Box-Lid, Aluminum, Diecast, Natural,4.724x4.356x2.323 In, IP54,1590 Series | Hammond Manufacturing 1590U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1700 / $17.1000 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures, Unpainted, 4.70" x 4.70" x 2.17" (LxWxH) RoHS: Compliant | 1180 Factory Stock |
|
$12.7600 / $66.3300 | Buy Now |
DISTI #
77781299
|
Verical | Natural Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 15 |
|
$18.4366 / $22.6232 | Buy Now |
DISTI #
76475870
|
Verical | Natural Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 4 |
|
$18.3977 | Buy Now |
|
Quest Components | BOX METAL, ALUMINUM UNPAINTED COVER INCLUDED 4.724" L X 4.724" W (120.00MM X 119.99MM) X 2.323" (59.00MM) | 58 |
|
$12.5250 / $13.0260 | Buy Now |
DISTI #
HM-1590U
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 55mm, 1590, aluminium Min Qty: 1 | 15 |
|
$13.5400 / $17.4100 | Buy Now |
|
Powell Electronics | enclosure - diecast Min Qty: 1 | 718 |
|
$12.4400 / $14.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy