Part Details for 1590VFBK by Hammond Manufacturing
Overview of 1590VFBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590VFBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7702
|
Newark | Enclosure, Instrument, Alum, Black, Enclosure Type:Instrument, Enclosure Material:Aluminum, External Height - Metric:90Mm, External Width - Metric:119.5Mm, External Depth - Metric:119.5Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1590VFBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$33.8400 / $42.6100 | Buy Now |
DISTI #
3937-1590VFBK-ND
|
DigiKey | BOX ALUM BLACK 4.72"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$54.2547 / $62.0000 | Buy Now |
DISTI #
HM3669-ND
|
DigiKey | BOX ALUM BLACK 4.72"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$25.0400 | Buy Now |
DISTI #
546-1590VFBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum wFlange 4.7x3.54x4.7" Black RoHS: Compliant | 38 |
|
$32.5400 / $40.9700 | Buy Now |
DISTI #
70315987
|
RS | Enclosures, Diecast Alum wFlange 4.7x3.54x4.7 Black | Hammond Manufacturing 1590VFBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5500 / $40.9700 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures w/ Bottom Flange, Black, 4.70" x 4.70" x 3.54" (LxWxH) RoHS: Compliant | 24 Factory Stock |
|
$29.8400 / $41.8800 | Buy Now |
DISTI #
HM-1590VFBK
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 94mm, 1590, aluminium Min Qty: 1 | 0 |
|
$25.6000 / $32.9100 | RFQ |
|
Powell Electronics | 1590VBK WITH FLANGE Min Qty: 1 | 16 |
|
$43.4000 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures w/ Bottom Flange, Black, 4.70" x 4.70" x 3.54" (LxWxH) RoHS: Compliant | 24 Factory Stock |
|
$29.8400 / $41.8800 | Buy Now |