Part Details for 1590WA by Hammond Manufacturing
Overview of 1590WA by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7706
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:92.5Mm, External Width - Metric:39Mm, External Depth - Metric:31Mm, Ip Rating:Ip65, Body Color:Natural Rohs Compliant: Yes |Hammond 1590WA (Alternate Part Number: 623980676319 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$8.2400 / $10.7800 | Buy Now |
DISTI #
3937-1590WA-ND
|
DigiKey | BOX ALUM 3.64"L X 1.52"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$13.6545 / $15.9600 | Buy Now |
DISTI #
HM585-ND
|
DigiKey | BOX ALUM 3.64"L X 1.52"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$7.4972 / $10.3800 | Buy Now |
DISTI #
546-1590WA
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast, Unpainted 3.64 x 1.52 x 1.06" RoHS: Compliant | 148 |
|
$7.4900 / $9.9700 | Buy Now |
DISTI #
70167009
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Natural,3.62x1.5x1.23 In, IP65,1590W Series | Hammond Manufacturing 1590WA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4000 / $9.8700 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures Light Duty Watertight, Unpainted, 3.64" x 1.52" x 1.06" (LxWxH) RoHS: Compliant |
16 In Stock 30 Factory Stock |
|
$7.3100 / $9.4300 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures Light Duty Watertight, Unpainted, 3.64" x 1.52" x 1.06" (LxWxH) RoHS: Compliant |
16 In Stock 30 Factory Stock |
|
$7.3100 / $9.4300 | Buy Now |
Part Details for 1590WA
1590WA CAD Models
1590WA Part Data Attributes
|
1590WA
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590WA
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |