Part Details for 1590WAFLBK by Hammond Manufacturing
Overview of 1590WAFLBK by Hammond Manufacturing
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590WAFLBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T1358
|
Newark | Enclosure, Diecast, Light Duty, Watertight, Flanged Lid, Flanged Lid, 31 Mm, 38.5 Mm, 92.5 Mm Rohs Compliant: Yes |Hammond 1590WAFLBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$11.1200 / $14.1800 | Buy Now |
DISTI #
HM3675-ND
|
DigiKey | BOX ALUM BLACK 3.64"L X 1.52"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$10.6934 / $14.0000 | Buy Now |
DISTI #
546-1590WAFL-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast w/Flange 3.64x1.06x1.52"Black RoHS: Compliant | 33 |
|
$10.6900 / $14.0000 | Buy Now |
DISTI #
V99:2348_17641411
|
Arrow Electronics | Black Die Cast Aluminum Flange Mount Watertight Enclosure Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1202 | Americas - 3 |
|
$2.2040 | Buy Now |
DISTI #
70165113
|
RS | Enclosure, Flanged Lid, Aluminum, Diecast, Black,3.642x1.516x1.22 In, IP65,1590W | Hammond Manufacturing 1590WAFLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1600 / $15.9500 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures Light Duty Watertight w/ Flanged Lid, Black, 3.64" x 1.52" x 1.06" (LxWxH) RoHS: Compliant |
35 In Stock 73 Factory Stock |
|
$17.5000 / $22.6200 | Buy Now |
DISTI #
60864695
|
Verical | Black Die Cast Aluminum Flange Mount Watertight Enclosure Min Qty: 5 Package Multiple: 5 Date Code: 2119 | Americas - 35 |
|
$25.1665 / $29.1495 | Buy Now |
DISTI #
77781918
|
Verical | Black Die Cast Aluminum Flange Mount Watertight Enclosure Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$18.4000 / $18.6667 | Buy Now |
DISTI #
HM-1590WAFLBK
|
TME | Enclosure: multipurpose, X: 39mm, Y: 93mm, Z: 31mm, with fixing lugs Min Qty: 1 | 5 |
|
$11.1900 / $14.3900 | Buy Now |
|
Powell Electronics | enclosure - watertight diec Min Qty: 1 | 44 |
|
$9.6300 / $11.0000 | Buy Now |
Part Details for 1590WAFLBK
1590WAFLBK CAD Models
1590WAFLBK Part Data Attributes:
|
1590WAFLBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590WAFLBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |