There are no models available for this part yet.
Overview of 1590WLBFL by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1590WLBFL by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17C1326
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:50.8Mm, External Width - Metric:51Mm, External Depth - Metric:27Mm, Ip Rating:Ip65, Body Color:Natural Rohs Compliant: Yes |Hammond 1590WLBFL (Alternate Part Number: 623980677477 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 492 |
|
$8.3100 / $10.0700 | Buy Now | |
DISTI #
41T1385
|
Newark | Enclosure, Diecast, Light Duty, Watertight, Flanged Lid, Emi/Rfi Box, 51 Mm, 51 Mm, 27 Mm Rohs Compliant: Yes |Hammond 1590WLBFL (Alternate Part Number: 623980677477 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 / $10.4700 | Buy Now | |
DISTI #
HM1953-ND
|
DigiKey | BOX ALUM 1.99"L X 1.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
36 In Stock |
|
$7.4053 / $10.2500 | Buy Now | |
DISTI #
546-1590WLBFL
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast w/Flange 2x1.1x2" Natural RoHS: Compliant | 544 |
|
$7.4000 / $9.6800 | Buy Now | |
DISTI #
70164785
|
RS | Enclosure, Flanged Lid, Aluminum, Diecast, Natural,1.988x1.988x1.221 In, IP65,1590W | Hammond Manufacturing 1590WLBFL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3100 / $9.7500 | RFQ | |
Onlinecomponents.com | Diecast Aluminum Enclosures Light Duty Watertight w/ Flanged Lid, Unpainted, 1.99" x 1.99" x 1.06" (LxWxH) RoHS: Compliant | 472 Factory Stock |
|
$7.5000 / $9.9300 | Buy Now | ||
DISTI #
HM-1590WLBFL
|
TME | Enclosure: multipurpose, X: 51mm, Y: 51mm, Z: 31mm, with fixing lugs Min Qty: 1 | 0 |
|
$7.9200 / $10.1800 | RFQ | |
Powell Electronics | 1590LB WATERPROOF FLANGED LID Min Qty: 1 | 312 |
|
$7.4200 / $8.6800 | Buy Now | ||
Master Electronics | Diecast Aluminum Enclosures Light Duty Watertight w/ Flanged Lid, Unpainted, 1.99" x 1.99" x 1.06" (LxWxH) RoHS: Compliant | 472 Factory Stock |
|
$7.5000 / $9.9300 | Buy Now |
CAD Models for 1590WLBFL by Hammond Manufacturing
Part Data Attributes for 1590WLBFL by Hammond Manufacturing
1590WLBFL
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1590WLBFLHammond ManufacturingVS
-