Part Details for 1590WLLBFL by Hammond Manufacturing
Overview of 1590WLLBFL by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590WLLBFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0257
|
Newark | Enclosure, Small, Diecast Alum, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:25Mm, External Width - Metric:50.4Mm, External Depth - Metric:77Mm, Ip Rating:Ip65, Body Color:Natural Rohs Compliant: Yes |Hammond 1590WLLBFL (Alternate Part Number: 623980401270 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$10.1100 / $12.4100 | Buy Now |
DISTI #
164-1590WLLBFL-ND
|
DigiKey | ENCLOSURE ALUM 1.99"L X 1.99"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0500 | Buy Now |
DISTI #
546-1590WLLBFL
|
Mouser Electronics | Enclosures, Boxes, & Cases 1590LLB WATERPROOF FLANGED LID RoHS: Compliant | 0 |
|
$10.0800 / $11.6500 | Order Now |
DISTI #
72074749
|
RS | Enclosure, Watertight, Diecast, Flanged Lid, Natural, 1.97x1.97x0.83in | Hammond Manufacturing 1590WLLBFL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5400 / $11.7000 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures Light Duty Watertight w/ Flanged Lid, Unpainted, 1.97" x 1.97"x 0.83" (LxWxH) RoHS: Compliant |
20 In Stock 18 Factory Stock |
|
$8.7200 / $45.3300 | Buy Now |
DISTI #
60895293
|
Verical | Natural Die Cast Aluminum Flange Mount Watertight Enclosure Min Qty: 2 Package Multiple: 1 Date Code: 2202 | Americas - 19 |
|
$13.5042 / $56.8758 | Buy Now |
DISTI #
HM-1590WLLBFL
|
TME | Enclosure: multipurpose, X: 50mm, Y: 50mm, Z: 25mm, with fixing lugs Min Qty: 1 | 1 |
|
$10.1900 / $13.0300 | Buy Now |
|
Powell Electronics | enclosure - diecast waterti Min Qty: 1 | 11 |
|
$8.5000 / $9.7100 | Buy Now |
DISTI #
2904452
|
element14 Asia-Pacific | ENCLOSURE, MULTIPURPOSE, ALUM, NATURAL RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$9.4730 / $12.1954 | Buy Now |
DISTI #
2904452
|
Farnell | ENCLOSURE, MULTIPURPOSE, ALUM, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 3 |
|
$10.5052 / $12.8911 | Buy Now |