Part Details for 1590WTBK by Hammond Manufacturing
Overview of 1590WTBK by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590WTBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7758
|
Newark | Enclosure, Small, Diecast Alum, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:59Mm, External Width - Metric:80Mm, External Depth - Metric:121Mm, Ip Rating:Ip65, Body Color:Black Rohs Compliant: Yes |Hammond 1590WTBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$15.3100 / $19.2700 | Buy Now |
DISTI #
15J3631
|
Newark | Enclosure, Diecast, Light Duty, Watertight, Multipurpose, 59 Mm, 80 Mm, 121 Mm, Aluminium, Black Rohs Compliant: Yes |Hammond 1590WTBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0200 / $18.9600 | Buy Now |
DISTI #
HM3762-ND
|
DigiKey | BOX ALUM BLACK 4.74"L X 3.15"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
112 In Stock |
|
$14.7258 / $18.5400 | Buy Now |
DISTI #
546-1590WTBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum Black 4.74 x 3.13 x 2.17" RoHS: Compliant | 3 |
|
$14.7200 / $18.5300 | Buy Now |
DISTI #
70165151
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Black,4.72x3.15x2.33 In, IP65,1590W Series | Hammond Manufacturing 1590WTBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3000 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures Light Duty Watertight, Black, 4.74" x 3.13" x 2.17" (LxWxH) RoHS: Compliant | 116 Factory Stock |
|
$13.5000 / $18.9500 | Buy Now |
DISTI #
77779277
|
Verical | Black Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$26.1429 / $26.5217 | Buy Now |
DISTI #
HM-1590WTBK
|
TME | Enclosure: multipurpose, X: 80mm, Y: 120mm, Z: 59mm, 1590W, aluminium Min Qty: 1 | 5 |
|
$15.8700 / $20.4000 | Buy Now |
|
Powell Electronics | enclosure - watertight diecas Min Qty: 1 | 70 |
|
$13.5000 / $15.4300 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures Light Duty Watertight, Black, 4.74" x 3.13" x 2.17" (LxWxH) RoHS: Compliant | 116 Factory Stock |
|
$13.5000 / $18.9500 | Buy Now |