Part Details for 1590WYFLBK by Hammond Manufacturing
Overview of 1590WYFLBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590WYFLBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0260
|
Newark | Enclosure, Small, Diecast Alum, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:42Mm, External Width - Metric:92Mm, External Depth - Metric:122.2Mm, Ip Rating:Ip65, Body Color:Black Rohs Compliant: Yes |Hammond 1590WYFLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$21.8900 / $26.1100 | Buy Now |
DISTI #
3937-1590WYFLBK-ND
|
DigiKey | ENCLOSURE ALUM 3.62"L X 3.62"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$34.3090 / $40.1100 | Buy Now |
DISTI #
164-1590WYFLBK-ND
|
DigiKey | ENCLOSURE ALUM 3.62"L X 3.62"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0700 | Buy Now |
DISTI #
546-1590WYFLBK
|
Mouser Electronics | Enclosures, Boxes, & Cases 1590Y W-PROOF FLNGD LID BLACK RoHS: Compliant | 0 |
|
$21.9600 / $25.8700 | Order Now |
DISTI #
72074762
|
RS | Enclosure, Watertight, Diecast, Flanged Lid, Black, 3.62x3.62x1.50in | Hammond Manufacturing 1590WYFLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0100 / $25.3600 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures Light Duty Watertight w/ Flanged Lid, Black, 3.62" x 3.62" x 1.50" (LxWxH) RoHS: Compliant | 55 Factory Stock |
|
$19.0700 / $25.2400 | Buy Now |
|
Powell Electronics | 1590Y W-PROOF FLNGD LID BLACK Min Qty: 1 | 36 |
|
$18.8700 / $22.0600 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures Light Duty Watertight w/ Flanged Lid, Black, 3.62" x 3.62" x 1.50" (LxWxH) RoHS: Compliant | 55 Factory Stock |
|
$19.0700 / $25.2400 | Buy Now |