Part Details for 1590XBK by Hammond Manufacturing
Overview of 1590XBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590XBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6415
|
Newark | Enclosure, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:144.8Mm, External Width - Metric:121Mm, External Depth - Metric:56Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1590XBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 775 |
|
$16.1500 / $18.7600 | Buy Now |
DISTI #
32T8459
|
Newark | Enclosure, Diecast, Emi/Rfi, Ip54, Instrument, 145 Mm, 121 Mm, 56 Mm, Aluminium, Black Rohs Compliant: Yes |Hammond 1590XBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1500 / $18.7600 | Buy Now |
DISTI #
HM428-ND
|
DigiKey | BOX ALUM BLACK 5.72"L X 4.77"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
32 In Stock |
|
$15.5575 / $19.5900 | Buy Now |
DISTI #
546-1590XBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum Black 5.72 x 4.77 x 2.06" RoHS: Compliant | 381 |
|
$15.4900 / $18.0100 | Buy Now |
DISTI #
70166103
|
RS | Enclosure, Box-Lid, Aluminum, Diecast, Black,5.717x4.772x2.241 In, IP54,1590 Series | Hammond Manufacturing 1590XBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1500 / $20.8400 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures, Black, 5.72" x 4.77" x 2.06" (LxWxH) RoHS: Compliant | 775 Factory Stock |
|
$14.2600 / $20.0200 | Buy Now |
DISTI #
HM-1590XBK
|
TME | Enclosure: multipurpose, X: 121mm, Y: 145mm, Z: 52mm, 1590, aluminium Min Qty: 1 | 0 |
|
$15.8500 / $20.3800 | RFQ |
|
Powell Electronics | enclosure - diecast Min Qty: 1 | 465 |
|
$14.2600 / $16.3000 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures, Black, 5.72" x 4.77" x 2.06" (LxWxH) RoHS: Compliant | 775 Factory Stock |
|
$14.2600 / $20.0200 | Buy Now |