Part Details for 1590Z135BK by Hammond Manufacturing
Overview of 1590Z135BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590Z135BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H0210
|
Newark | Diecast Enclosure Rohs Compliant: Yes |Hammond 1590Z135BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$34.9400 / $42.0200 | Buy Now |
DISTI #
HM3820-ND
|
DigiKey | BOX ALUM BLACK 6.89"L X 3.15"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
34 In Stock |
|
$34.2542 / $41.2100 | Buy Now |
DISTI #
546-1590Z135BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Heavy Duty Aluminum 6.91x1.7x3.2"Black RoHS: Compliant | 14 |
|
$33.4800 / $41.2000 | Buy Now |
DISTI #
70167151
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Black,6.91x3.15x2.44 In, IP65,1590Z Series | Hammond Manufacturing 1590Z135BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7200 / $41.2000 | RFQ |
|
Onlinecomponents.com | enclosure - diecast RoHS: Compliant | 20 Factory Stock |
|
$32.2800 / $63.7500 | Buy Now |
DISTI #
HM-1590Z135BK
|
TME | Enclosure: multipurpose, X: 80mm, Y: 176mm, Z: 62mm, 1590Z, aluminium Min Qty: 1 | 0 |
|
$27.1400 / $34.8900 | RFQ |
|
Powell Electronics | 1590Z135 PAINTED TEXTURE BLACK Min Qty: 1 | 13 |
|
$46.3600 | Buy Now |
|
Master Electronics | enclosure - diecast RoHS: Compliant | 20 Factory Stock |
|
$32.2800 / $63.7500 | Buy Now |