Part Details for 1590ZGRP264 by Hammond Manufacturing
Overview of 1590ZGRP264 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590ZGRP264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8445
|
Newark | Enclosure, Small, Pet, Gfr, Gray, Enclosure Type:Small, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:160Mm, External Width - Metric:250Mm, External Depth - Metric:600Mm, Ip Rating:Ip65 Rohs Compliant: Yes |Hammond 1590ZGRP264 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$199.1800 / $214.4500 | Buy Now |
DISTI #
HM2296-ND
|
DigiKey | BOX FIBERGLASS 23.62"L X 9.84"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$191.5274 / $206.2600 | Buy Now |
DISTI #
546-1590ZGRP264
|
Mouser Electronics | Enclosures for Industrial Automation Fiberglass, Grey 23.62 x 9.84 x 6.30 RoHS: Compliant | 0 |
|
$195.9400 / $206.1600 | Order Now |
DISTI #
72075566
|
RS | Enclosure , Fiberglass | Hammond Manufacturing 1590ZGRP264 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$230.4500 / $250.5200 | RFQ |
|
Onlinecomponents.com | enclosure - fiberglass RoHS: Compliant | 121 Factory Stock |
|
$189.4400 / $208.3900 | Buy Now |
DISTI #
HM-1590ZGRP264
|
TME | Enclosure: multipurpose, X: 250mm, Y: 600mm, Z: 160mm, 1590ZGRP, grey Min Qty: 1 | 0 |
|
$197.7400 / $254.2500 | RFQ |
|
Powell Electronics | enclosure - fiberglass Min Qty: 1 | 73 |
|
$182.3400 / $208.3900 | Buy Now |
DISTI #
2988698
|
element14 Asia-Pacific | SMALL ENCLOSURE, SMALL, PET, GREY RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$194.1913 | Buy Now |
DISTI #
2988698
|
Farnell | SMALL ENCLOSURE, SMALL, PET, GREY RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 6 |
|
$171.2064 | Buy Now |
|
Master Electronics | enclosure - fiberglass RoHS: Compliant | 121 Factory Stock |
|
$189.4400 / $208.3900 | Buy Now |