There are no models available for this part yet.
Overview of 159104100TR by W+P Products GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Healthcare
CAD Models for 159104100TR by W+P Products GmbH
Part Data Attributes for 159104100TR by W+P Products GmbH
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
W+P PRODUCTS GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 159104100TR
This table gives cross-reference parts and alternative options found for 159104100TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 159104100TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
310-83-104-41-1101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 159104100TR vs 310-83-104-41-1101 |
644565-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 159104100TR vs 644565-4 |
172426-4 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 159104100TR vs 172426-4 |
IL-AG6-04S-S3C2-A | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, LEAD FREE | Japan Aviation Electronics Industry Limited | 159104100TR vs IL-AG6-04S-S3C2-A |
5-176746-4 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 159104100TR vs 5-176746-4 |
641312-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 159104100TR vs 641312-4 |
CE100F26-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | 159104100TR vs CE100F26-04 |
04SSR-32H | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 159104100TR vs 04SSR-32H |
RMTV1-04SAL6102 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 159104100TR vs RMTV1-04SAL6102 |
IL-D-4S-S3LA2-B | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | 159104100TR vs IL-D-4S-S3LA2-B |