Part Details for 159124-5002 by 3M Interconnect
Overview of 159124-5002 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 159124-5002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010297169
|
Avnet Americas | 24 Positions Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold - Bulk (Alt: 7010297169) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-159124-5002
|
Mouser Electronics | Headers & Wire Housings 2MMHDR/30AU/24POS RATH/CB/.112TL | 0 |
|
$2.3800 / $4.4100 | Order Now |
DISTI #
7010297169
|
Avnet Americas | 24 Positions Header Connector 0.079" (2.00mm) Through Hole, Right Angle Gold - Bulk (Alt: 7010297169) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Container: Bulk | 0 |
|
RFQ |