Part Details for 1591BTBU by Hammond Manufacturing
Overview of 1591BTBU by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591BTBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C9914
|
Newark | Enclosure Multipurpose Polycarbonate Blue, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:111.8Mm, External Width - Metric:62Mm, External Depth - Metric:31Mm, Ip Rating:Ip54, Body Color:Blue Rohs Compliant: Yes |Hammond 1591BTBU (Alternate Part Number: 623980533117 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$7.0400 / $8.6100 | Buy Now |
DISTI #
19J3386
|
Newark | Enclosure, T Series, Translucent, Multipurpose, 112 Mm, 62 Mm, 31 Mm, Pc (Polycarbonate), Blue Rohs Compliant: Yes |Hammond 1591BTBU (Alternate Part Number: 623980533117 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$7.0400 / $8.6100 | Buy Now |
DISTI #
HM876-ND
|
DigiKey | BOX PLAS TRN BLU 4.41"L X 2.44"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$6.4344 / $9.6800 | Buy Now |
DISTI #
546-1591BTBU
|
Mouser Electronics | Enclosures, Boxes, & Cases Polycarbonate 4.4x2.4x1.1" IceBlue RoHS: Compliant | 0 |
|
$6.4300 / $8.2800 | Order Now |
DISTI #
70166701
|
RS | Enclosure, Box-Lid, Polycarbonate, UL94V0,Transparent Blue,4.4x2.4x1.26 In,1591T | Hammond Manufacturing 1591BTBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9300 / $10.7900 | RFQ |
|
Onlinecomponents.com | Translucent Polycarbonate Enclosure - 4.4" x 2.2" x 1.1" - Blue - Threaded Brass Inserts - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 298 Factory Stock |
|
$6.1400 / $95.8000 | Buy Now |
DISTI #
HM-1591BTBU
|
TME | Enclosure: multipurpose, X: 62mm, Y: 112mm, Z: 27mm, 1591, IP54 Min Qty: 1 | 19 |
|
$4.5400 / $5.8400 | Buy Now |
DISTI #
3818755
|
Farnell | BOX, POLYCARBONATE, 112X62X27MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 6 |
|
$7.3641 / $8.9978 | Buy Now |
|
Master Electronics | Translucent Polycarbonate Enclosure - 4.4" x 2.2" x 1.1" - Blue - Threaded Brass Inserts - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 298 Factory Stock |
|
$6.1400 / $95.8000 | Buy Now |
Part Details for 1591BTBU
1591BTBU CAD Models
1591BTBU Part Data Attributes
|
1591BTBU
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591BTBU
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |