-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1760
|
Newark | Enclosure, Multipurpose, Plastic, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:119.4Mm, External Width - Metric:65Mm, External Depth - Metric:40Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1591CBK (Alternate Part Number: 623980546605 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1216 |
|
$6.0200 / $7.7200 | Buy Now |
DISTI #
15J3673
|
Newark | Enclosure, Flame Retardant, Ul94V-0, Ip54, Multipurpose, 120 Mm, 65 Mm, 40 Mm Rohs Compliant: Yes |Hammond 1591CBK (Alternate Part Number: 623980546605 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$6.0200 / $7.7200 | Buy Now |
DISTI #
HM116-ND
|
DigiKey | BOX PLASTIC BLK 4.72"L X 2.56"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
523 In Stock |
|
$5.5075 / $8.2800 | Buy Now |
DISTI #
546-1591C-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 1.4x2.6x4.7" Black RoHS: Compliant | 481 |
|
$5.5000 / $7.3700 | Buy Now |
DISTI #
70165251
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V-0,Black,4.7x2.6x1.56 In, IP54,1591 Series | Hammond Manufacturing 1591CBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6800 / $7.5700 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 4.7" x 2.6" x 1.4" - Black - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant |
11 In Stock 1216 Factory Stock |
|
$5.2600 / $82.0000 | Buy Now |
|
Quest Components | ENCLOSURE, MULTIPURPOSE, PLASTIC, BLACK | 14 |
|
$3.1500 / $6.3000 | Buy Now |
DISTI #
HM-1591CBK
|
TME | Enclosure: multipurpose, X: 65mm, Y: 120mm, Z: 36mm, 1591, ABS, black Min Qty: 1 | 21 |
|
$5.5800 / $7.1700 | Buy Now |
|
Powell Electronics | ABS PLSTC CASE & LID Min Qty: 1 | 803 |
|
$7.4500 | Buy Now |
|
Master Electronics | Plastic Enclosure - 4.7" x 2.6" x 1.4" - Black - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant |
11 In Stock 1216 Factory Stock |
|
$5.2600 / $82.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy