Part Details for 1591CTBU by Hammond Manufacturing
Overview of 1591CTBU by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591CTBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C1929
|
Newark | Enclosure Multipurpose Polycarbonate Blue, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:119.4Mm, External Width - Metric:65Mm, External Depth - Metric:40Mm, Ip Rating:Ip54, Body Color:Blue Rohs Compliant: Yes |Hammond 1591CTBU (Alternate Part Number: 623980533124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$9.3700 / $12.2600 | Buy Now |
DISTI #
19J3388
|
Newark | Enclosure, T Series, Translucent, Multipurpose, 120 Mm, 65 Mm, 40 Mm, Pc (Polycarbonate), Blue Rohs Compliant: Yes |Hammond 1591CTBU (Alternate Part Number: 623980533124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$9.3700 / $12.2600 | Buy Now |
DISTI #
3937-1591CTBU-ND
|
DigiKey | BOX PLAS TRN BLU 4.72"L X 2.56"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$14.7453 / $16.8500 | Buy Now |
DISTI #
HM877-ND
|
DigiKey | BOX PLAS TRN BLU 4.72"L X 2.56"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$8.5214 / $11.8000 | Buy Now |
DISTI #
546-1591CTBU
|
Mouser Electronics | Enclosures, Boxes, & Cases Polycarbonate 4.7x2.6x1.4" IceBlue RoHS: Compliant | 0 |
|
$8.7100 / $11.1300 | Order Now |
DISTI #
70166702
|
RS | Enclosure, Box-Lid, Polycarbonate, UL94V0,Transparent Blue,4.7x2.6x1.56 In,1591T | Hammond Manufacturing 1591CTBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4600 / $12.0300 | RFQ |
|
Onlinecomponents.com | Translucent Polycarbonate Enclosure - 4.7" x 2.6" x 1.4" - Blue - Threaded Brass Inserts - Interior Vertical PCB Slots - Screws Included RoHS: Compliant |
14 In Stock 200 Factory Stock |
|
$7.9000 / $41.1100 | Buy Now |
DISTI #
HM-1591CTBU
|
TME | Enclosure: multipurpose, X: 65mm, Y: 120mm, Z: 36mm, 1591, IP54 Min Qty: 1 | 0 |
|
$7.3800 / $9.2200 | RFQ |
|
Powell Electronics | 1591C TRANSPARENT BLUE Min Qty: 1 | 132 |
|
$11.8000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$8.0000 / $12.3100 | Buy Now |
Part Details for 1591CTBU
1591CTBU CAD Models
1591CTBU Part Data Attributes
|
1591CTBU
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591CTBU
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |