Part Details for 1591DTRD by Hammond Manufacturing
Overview of 1591DTRD by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591DTRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C9917
|
Newark | Enclosure Multipurpose Polycarbonate Red, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:149.9Mm, External Width - Metric:80Mm, External Depth - Metric:150Mm, Ip Rating:Ip54, Body Color:Red Rohs Compliant: Yes |Hammond 1591DTRD (Alternate Part Number: 623980533414 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$11.8400 / $15.4900 | Buy Now |
DISTI #
HM990-ND
|
DigiKey | BOX PC TRN RED 5.91"L X 3.15"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$11.3878 / $14.9100 | Buy Now |
DISTI #
546-1591DTRD
|
Mouser Electronics | Enclosures, Boxes, & Cases Translucent Polycarb 1.8x3.2x5.9"Infrared RoHS: Compliant | 0 |
|
$11.3800 / $14.8900 | Order Now |
DISTI #
70166708
|
RS | Enclosure, Box-Lid, Polycarbonate, UL94V0,Transparent Red,5.9x3.2x1.96 In,1591T | Hammond Manufacturing 1591DTRD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2900 | RFQ |
|
Onlinecomponents.com | Translucent Polycarbonate Enclosure - 5.9" x 3.2" x 1.8" - Red - Threaded Brass Inserts - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 235 Factory Stock |
|
$10.5100 / $54.6700 | Buy Now |
|
Quest Components | 2 |
|
$16.0000 | Buy Now | |
DISTI #
HM-1591DTRD
|
TME | Enclosure: multipurpose, X: 80mm, Y: 150mm, Z: 46mm, 1591, IP54 Min Qty: 1 | 3 |
|
$8.4200 / $10.8200 | Buy Now |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 141 |
|
$10.2500 / $11.7100 | Buy Now |
DISTI #
2764073
|
Farnell | ENCLOSURE, MULTIPURPOSE RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 24 |
|
$12.3671 / $16.1714 | Buy Now |
|
Master Electronics | Translucent Polycarbonate Enclosure - 5.9" x 3.2" x 1.8" - Red - Threaded Brass Inserts - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 235 Factory Stock |
|
$10.5100 / $54.6700 | Buy Now |