Part Details for 1591EBK by Hammond Manufacturing
Overview of 1591EBK by Hammond Manufacturing
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591EBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J3685
|
Newark | Enclosure, Flame Retardant, Ul94V-0, Ip54, Multipurpose, 191 Mm, 110 Mm, 61 Mm Rohs Compliant: Yes |Hammond 1591EBK (Alternate Part Number: 623980548104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$10.7100 / $13.2000 | Buy Now |
DISTI #
65F1762
|
Newark | Enclosure, Multipurpose, Plastic, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:190.5Mm, External Width - Metric:110Mm, External Depth - Metric:61Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1591EBK (Alternate Part Number: 623980548104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$10.7100 / $13.2000 | Buy Now |
DISTI #
3937-1591EBK-ND
|
DigiKey | BOX PLASTIC BLK 7.48"L X 4.33"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
486 In Stock |
|
$17.9635 / $21.0000 | Buy Now |
DISTI #
HM118-ND
|
DigiKey | BOX PLASTIC BLK 7.48"L X 4.33"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
21 In Stock |
|
$9.3875 / $15.1900 | Buy Now |
DISTI #
546-1591E-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 2.2x4.3x7.5" Black RoHS: Compliant | 117 |
|
$9.3800 / $12.5700 | Buy Now |
DISTI #
70165253
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V-0,Black,7.5x4.3x2.36 In, IP54,1591 Series | Hammond Manufacturing 1591EBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$9.8700 / $12.8200 | Buy Now |
|
Onlinecomponents.com | Plastic Enclosure - 7.48" x 4.33" x 2.32" - Black - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant |
20 In Stock 679 Factory Stock |
|
$9.6200 / $12.4000 | Buy Now |
DISTI #
59832588
|
Verical | Black Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2110 | Americas - 20 |
|
$13.0130 / $16.1200 | Buy Now |
|
Quest Components | ENCLOSURES/ACCESSORIES | 3 |
|
$11.0933 / $14.7910 | Buy Now |
|
Quest Components | ENCLOSURES/ACCESSORIES | 2 |
|
$15.5306 / $16.6399 | Buy Now |
Part Details for 1591EBK
1591EBK CAD Models
1591EBK Part Data Attributes
|
1591EBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591EBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |