Part Details for 1591GF2BK by Hammond Manufacturing
Overview of 1591GF2BK by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591GF2BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P1519
|
Newark | Enclosure, Multipurpose, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:34Mm, External Width - Metric:94Mm, External Depth - Metric:121Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1591GF2BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$10.3500 / $12.7900 | Buy Now |
DISTI #
41T1512
|
Newark | Enclosure, Flame Retardant, Ul94V-0, Ip54, Bottom Flange, Multipurpose, 34 Mm, 94 Mm, 121 Mm Rohs Compliant: Yes |Hammond 1591GF2BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3500 / $12.7900 | Buy Now |
DISTI #
3937-1591GF2BK-ND
|
DigiKey | BOX PLASTIC BLK 4.74"L X 3.69"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
92 In Stock |
|
Buy Now | |
DISTI #
HM2007-ND
|
DigiKey | BOX PLASTIC BLK 4.74"L X 3.69"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
6 In Stock |
|
$8.4557 / $11.7100 | Buy Now |
DISTI #
546-1591GF2BK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS w/Bottom Flange 4.8x1.2x3.7" Black RoHS: Compliant | 85 |
|
$9.6300 / $11.8600 | Buy Now |
DISTI #
V99:2348_17646893
|
Arrow Electronics | Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2146 | Americas - 5 |
|
$10.5910 | Buy Now |
DISTI #
70164786
|
RS | ENCLOSURE, ABS, FLANGE, BLACK, 4.8 X 3.7 X 1.2 | Hammond Manufacturing 1591GF2BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5600 / $14.2800 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure w/Mounting Flange on Bottom - 4.8" x 3.7" x 1.2" - Black - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 230 Factory Stock |
|
$9.1900 / $47.8000 | Buy Now |
DISTI #
HM-1591GF2BK
|
TME | Enclosure: multipurpose, X: 94mm, Y: 121mm, Z: 35mm, 1591, ABS, black Min Qty: 1 | 0 |
|
$8.6700 / $11.1400 | RFQ |
|
Powell Electronics | 1591G ABS WITH FLANGE Min Qty: 1 | 152 |
|
$13.0400 | Buy Now |
Part Details for 1591GF2BK
1591GF2BK CAD Models
1591GF2BK Part Data Attributes
|
1591GF2BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591GF2BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |