There are no models available for this part yet.
Overview of 1591GFLBK by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1591GFLBK by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18C3339
|
Newark | Enclosure, Multipurpose, Plastic, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:121.9Mm, External Width - Metric:94Mm, External Depth - Metric:34Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1591GFLBK (Alternate Part Number: 623980197012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1508 |
|
$7.7800 / $9.6900 | Buy Now | |
DISTI #
15J3692
|
Newark | Enclosure, Flame Retardant, Ul94V-0, Ip54, Flanged Lid, Multipurpose, 121 Mm, 94 Mm, 34 Mm Rohs Compliant: Yes |Hammond 1591GFLBK (Alternate Part Number: 623980197012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $9.6900 | Buy Now | |
DISTI #
3937-1591GFLBK-ND
|
DigiKey | BOX PLASTIC BLK 4.74"L X 3.69"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1008 In Stock |
|
$13.0545 / $15.2700 | Buy Now | |
DISTI #
HM855-ND
|
DigiKey | BOX PLASTIC BLK 4.74"L X 3.69"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$7.1690 / $9.9300 | Buy Now | |
DISTI #
546-1591GFLBK
|
Mouser Electronics | Enclosures, Boxes, & Cases FR ABS w/Flanged Lid 4.8x3.7x1.2" Black RoHS: Compliant | 38 |
|
$7.1600 / $9.3600 | Buy Now | |
DISTI #
70166211
|
RS | Enclosure, Flanged Lid, Panel Mount, ABS, UL94V0,Black,4.75x3.69x1.18 In,1591 Series | Hammond Manufacturing 1591GFLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0600 / $9.4100 | RFQ | |
Onlinecomponents.com | Plastic Enclosure w/Mounting Flange Lid - 4.8" x 3.7" x 1.2" - Black - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 1508 Factory Stock |
|
$7.2600 / $9.6100 | Buy Now | ||
DISTI #
78435438
|
Verical | Black Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 19 |
|
$10.4300 | Buy Now | |
DISTI #
HM-1591GFLBK
|
TME | Enclosure: multipurpose, X: 94mm, Y: 121mm, Z: 34mm, 1591, ABS, black Min Qty: 1 | 19 |
|
$6.4400 / $8.2800 | Buy Now | |
Powell Electronics | 1591G FLANGED LID BLACK Min Qty: 1 | 995 |
|
$7.1800 / $8.4000 | Buy Now |
CAD Models for 1591GFLBK by Hammond Manufacturing
Part Data Attributes for 1591GFLBK by Hammond Manufacturing
1591GFLBK
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1591GFLBKHammond ManufacturingVS
-