Part Details for 1591GFLGY by Hammond Manufacturing
Overview of 1591GFLGY by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591GFLGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6353
|
Newark | Enclosure, Multipurpose, Abs, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:34Mm, External Width - Metric:94Mm, External Depth - Metric:121Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1591GFLGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 253 |
|
$7.5000 | Buy Now |
DISTI #
41T1511
|
Newark | Enclosure, Flame Retardant, Ul94V-0, Ip54, Flanged Lid, Multipurpose, 34 Mm, 94 Mm, 121 Mm Rohs Compliant: Yes |Hammond 1591GFLGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 | Buy Now |
DISTI #
3937-1591GFLGY-ND
|
DigiKey | BOX PLASTIC GRAY 4.74"L X 3.69"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
167 In Stock |
|
$13.0545 / $15.2700 | Buy Now |
DISTI #
HM2008-ND
|
DigiKey | BOX PLASTIC GRAY 4.74"L X 3.69"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$6.8250 / $11.3200 | Buy Now |
DISTI #
546-1591GFLGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Box w/Flanged Lid 1.2x3.7x4.8" Grey RoHS: Compliant | 8 |
|
$6.8200 | Buy Now |
DISTI #
70316147
|
RS | BOX ABS GRAY 4.74"L X 3.69"W | Hammond Manufacturing 1591GFLGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0800 / $9.4400 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure w/Mounting Flange Lid - 4.8" x 3.7" x 1.2" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 253 Factory Stock |
|
$7.2600 / $9.6100 | Buy Now |
DISTI #
HM-1591GFLGY
|
TME | Enclosure: multipurpose, X: 94mm, Y: 121mm, Z: 34mm, 1591, ABS, grey Min Qty: 1 | 0 |
|
$6.4400 / $8.2800 | RFQ |
DISTI #
C1S313600172869
|
Chip1Stop | Gray Acrylonitrile Butadiene Styrene Flange Mount Enclosure RoHS: Compliant | 3 |
|
$1.9500 | Buy Now |
|
Master Electronics | Plastic Enclosure w/Mounting Flange Lid - 4.8" x 3.7" x 1.2" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 253 Factory Stock |
|
$7.2600 / $9.6100 | Buy Now |
Part Details for 1591GFLGY
1591GFLGY CAD Models
1591GFLGY Part Data Attributes
|
1591GFLGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591GFLGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |