There are no models available for this part yet.
Overview of 1591GSFLBK by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1591GSFLBK by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H6354
|
Newark | Enclosure, Multipurpose, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:121Mm, External Width - Metric:94Mm, External Depth - Metric:34Mm, Ip Rating:Ip54, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1591GSFLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 919 |
|
$4.9500 / $5.2100 | Buy Now | |
DISTI #
HM2009-ND
|
DigiKey | BOX PLASTIC BLK 4.74"L X 3.69"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1441 In Stock |
|
$4.6876 / $6.4800 | Buy Now | |
DISTI #
546-1591GSFLBK
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS w/Flanged Lid 4.8x3.7x1.2" Black RoHS: Compliant | 31 |
|
$4.6800 / $4.9200 | Buy Now | |
DISTI #
70316148
|
RS | BOX PLSTC BLACK 4.74"L X 3.69"W | Hammond Manufacturing 1591GSFLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9500 / $5.6300 | RFQ | |
Onlinecomponents.com | Plastic Enclosure w/Mounting Flange Lid -4.8" x 3.7" x 1.2" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 909 Factory Stock |
|
$4.8600 / $7.3800 | Buy Now | ||
DISTI #
HM-1591GSFLBK
|
TME | Enclosure: multipurpose, X: 94mm, Y: 121mm, Z: 34mm, 1591S, ABS, black Min Qty: 1 | 13 |
|
$5.2400 / $6.7300 | Buy Now | |
Powell Electronics | 1591G GPABS FLANGED LID BK Min Qty: 1 | 600 |
|
$4.9300 / $5.7700 | Buy Now | ||
DISTI #
C1S313600172887
|
Chip1Stop | Black Plastic Flange Mount Multi Purpose Enclosure RoHS: Compliant | 4 |
|
$2.6900 | Buy Now | |
Master Electronics | Plastic Enclosure w/Mounting Flange Lid -4.8" x 3.7" x 1.2" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 909 Factory Stock |
|
$4.8600 / $7.3800 | Buy Now |
CAD Models for 1591GSFLBK by Hammond Manufacturing
Part Data Attributes for 1591GSFLBK by Hammond Manufacturing
1591GSFLBK
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
1591GSFLBKHammond ManufacturingVS
-