Part Details for 1591GSGY by Hammond Manufacturing
Overview of 1591GSGY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591GSGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4119
|
Newark | Enclosure, Multipurpose, Abs, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:122Mm, External Width - Metric:94Mm, External Depth - Metric:30Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1591GSGY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 221 |
|
$5.5100 / $7.2800 | Buy Now |
DISTI #
3937-1591GSGY-ND
|
DigiKey | BOX PLASTIC GRAY 4.74"L X 3.69"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$8.5273 / $9.7500 | Buy Now |
DISTI #
HM3919-ND
|
DigiKey | BOX PLASTIC GRAY 4.74"L X 3.69"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$5.0374 / $7.5800 | Buy Now |
DISTI #
546-1591GSGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Multipurpose Plastic 1.2x3.7x4.8" Grey RoHS: Compliant | 1 |
|
$5.0300 / $7.0000 | Buy Now |
DISTI #
70316149
|
RS | Enclosures, Multipurpose Plastic 1.2x3.7x4.8 Gray | Hammond Manufacturing 1591GSGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2500 / $7.0000 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 4.8" x 3.7" x 1.2" - Gray - General Purpose ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant |
15 In Stock 221 Factory Stock |
|
$4.5700 / $71.2500 | Buy Now |
DISTI #
HM-1591GSGY
|
TME | Enclosure: multipurpose, X: 94mm, Y: 121mm, Z: 34mm, 1591S, ABS, grey Min Qty: 1 | 0 |
|
$5.0100 / $6.4500 | RFQ |
|
Powell Electronics | GPABS ENCLOSURE Min Qty: 1 | 146 |
|
$6.8200 | Buy Now |
|
Master Electronics | Plastic Enclosure - 4.8" x 3.7" x 1.2" - Gray - General Purpose ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant |
15 In Stock 221 Factory Stock |
|
$4.5700 / $71.2500 | Buy Now |
Part Details for 1591GSGY
1591GSGY CAD Models
1591GSGY Part Data Attributes
|
1591GSGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591GSGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |