Part Details for 1591HSBK by Hammond Manufacturing
Overview of 1591HSBK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591HSBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8209
|
Newark | Enclosure, Multipurpose, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Plastic, External Height - Metric:165.1Mm, External Width - Metric:71Mm, External Depth - Metric:29Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1591HSBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$5.5100 / $7.8700 | Buy Now |
DISTI #
HM108-ND
|
DigiKey | BOX PLASTIC BLK 6.52"L X 2.79"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
578 In Stock |
|
$5.0374 / $7.5800 | Buy Now |
DISTI #
546-1591HS-BK
|
Mouser Electronics | Enclosures, Boxes, & Cases GP ABS CASE RoHS: Compliant | 118 |
|
$5.0300 / $7.5700 | Buy Now |
DISTI #
70164343
|
RS | Enclosure, Box-Lid, Desktop, ABS, Black, 6.5x2.8x1.16 In, IP54, 1591 Series | Hammond Manufacturing 1591HSBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1400 / $7.7900 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 6.5" x 2.8" x 1.0" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant |
15 In Stock 136 Factory Stock |
|
$4.8100 / $75.0000 | Buy Now |
DISTI #
HM-1591HSBK
|
TME | Enclosure: multipurpose, X: 71mm, Y: 165mm, Z: 29mm, 1591S, ABS, black Min Qty: 1 | 0 |
|
$5.0400 / $6.4800 | RFQ |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 82 |
|
$4.6900 / $5.3600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
1426578
|
element14 Asia-Pacific | BOX, ABS, BLACK, 165X71X29MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.3922 / $6.7224 | Buy Now |
DISTI #
1426578
|
Farnell | BOX, ABS, BLACK, 165X71X29MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$5.7880 / $8.2776 | Buy Now |
Part Details for 1591HSBK
1591HSBK CAD Models
1591HSBK Part Data Attributes
|
1591HSBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591HSBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |