Part Details for 1591LBU by Hammond Manufacturing
Overview of 1591LBU by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591LBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1771
|
Newark | Enclosure, Multipurpose, Plastic, Blue, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:83.8Mm, External Width - Metric:56Mm, External Depth - Metric:40Mm, Ip Rating:Ip54, Body Color:Blue, Nema Rating:- Rohs Compliant: Yes |Hammond 1591LBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$4.9900 / $6.6000 | Buy Now |
DISTI #
3937-1591LBU-ND
|
DigiKey | BOX PLASTIC BLUE 3.35"L X 2.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
127 In Stock |
|
$8.1275 / $9.5100 | Buy Now |
DISTI #
HM125-ND
|
DigiKey | BOX PLASTIC BLUE 3.35"L X 2.21"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$4.5672 / $6.8700 | Buy Now |
DISTI #
546-1591LBU
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 1.4x2.2x3.3" Blue RoHS: Compliant | 33 |
|
$4.5600 / $6.3500 | Buy Now |
DISTI #
70165208
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V-0,Blue,3.3x2.2x1.56 In, IP54,1591 Series | Hammond Manufacturing 1591LBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8100 / $6.4100 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 3.3" x 2.2" x 1.4" - Blue - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 192 Factory Stock |
|
$4.4100 / $6.7000 | Buy Now |
|
Powell Electronics | ABS PLASTIC CASE & LID Min Qty: 1 | 127 |
|
$4.4700 / $5.2300 | Buy Now |
|
Master Electronics | Plastic Enclosure - 3.3" x 2.2" x 1.4" - Blue - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 192 Factory Stock |
|
$4.4100 / $6.7000 | Buy Now |