Part Details for 1591SGY by Hammond Manufacturing
Overview of 1591SGY by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591SGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2548
|
Newark | Enclosure, Multipurpose, Plastic, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:109.2Mm, External Width - Metric:82Mm, External Depth - Metric:44Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:-Rohs Compliant: Yes |Hammond 1591SGY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$7.8800 / $10.3200 | Buy Now |
DISTI #
15J3714
|
Newark | Enclosure, Ip 54, Integral Card Guides, Multipurpose, 110 Mm, 82 Mm, 44 Mm Rohs Compliant: Yes |Hammond 1591SGY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8800 / $10.3200 | Buy Now |
DISTI #
HM146-ND
|
DigiKey | BOX PLASTIC GRAY 4.34"L X 3.24"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
28 In Stock |
|
$7.1690 / $9.9300 | Buy Now |
DISTI #
546-1591SGY
|
Mouser Electronics | Enclosures, Boxes, & Cases Flame Retardant ABS 1.6x3.2x4.3" Grey RoHS: Compliant | 0 |
|
$7.1600 / $9.3700 | Order Now |
DISTI #
70164260
|
RS | Enclosure, Box-Lid, Desktop, ABS, UL94V-0,Grey,4.3x3.2x1.76 In, IP54,1591 Series | Hammond Manufacturing 1591SGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4000 / $11.3000 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure - 4.3" x 3.2" x 1.6" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 52 Factory Stock |
|
$7.0000 / $36.4000 | Buy Now |
|
Quest Components | ENCLOSURES/ACCESSORIES | 4 |
|
$10.7400 | Buy Now |
DISTI #
HM-1591SGY
|
TME | Enclosure: multipurpose, X: 82mm, Y: 110mm, Z: 44mm, 1591, ABS, grey Min Qty: 1 | 1 |
|
$6.2000 / $7.9700 | Buy Now |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 91 |
|
$6.8300 / $7.8000 | Buy Now |
DISTI #
4437007
|
element14 Asia-Pacific | BOX, ABS, GREY, 110X82X44MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.8194 / $9.2755 | Buy Now |
Part Details for 1591SGY
1591SGY CAD Models
1591SGY Part Data Attributes
|
1591SGY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591SGY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |