Part Details for 1591TF2GY by Hammond Manufacturing
Overview of 1591TF2GY by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591TF2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4138
|
Newark | Enclosure, Pcb Box, Abs, Grey, Ip54, Enclosure Type:Pcb Box, Enclosure Material:Abs, External Height - Metric:59.9Mm, External Width - Metric:80Mm, External Depth - Metric:120Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1591TF2GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$11.1500 / $14.5800 | Buy Now |
DISTI #
HM3960-ND
|
DigiKey | BOX PLASTIC GRAY 4.72"L X 3.16"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$10.7212 / $14.0300 | Buy Now |
DISTI #
546-1591TF2GY
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS w/Bottom Flange 4.7x2.2x3.2" Grey RoHS: Compliant | 2 |
|
$10.7200 / $14.0200 | Buy Now |
DISTI #
V99:2348_17620913
|
Arrow Electronics | Light Gray Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1834 | Americas - 54 |
|
$0.5709 / $2.2571 | Buy Now |
DISTI #
70316189
|
RS | Enclosures, ABS w/Bottom Flange 4.7x2.2x3.2 Gray | Hammond Manufacturing 1591TF2GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6100 / $15.3700 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure w/Mounting Flange on Bottom - 4.7" x 3.2" x 2.2" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 12 Factory Stock |
|
$9.9000 / $51.4700 | Buy Now |
DISTI #
30153629
|
Verical | Light Gray Acrylonitrile Butadiene Styrene Flange Mount General Purpose Enclosure Min Qty: 3 Package Multiple: 1 Date Code: 1834 | Americas - 54 |
|
$2.2571 | Buy Now |
DISTI #
HM-1591TF2GY
|
TME | Enclosure: multipurpose, X: 80mm, Y: 120mm, Z: 60mm, 1591, ABS, grey Min Qty: 1 | 1 |
|
$9.2200 / $11.9200 | Buy Now |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 7 |
|
$9.6500 / $11.0300 | Buy Now |
DISTI #
2764097
|
Farnell | ENCLOSURE, ABS, FLANGED, GREY RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 4 |
|
$11.6416 / $15.2333 | Buy Now |
Part Details for 1591TF2GY
1591TF2GY CAD Models
1591TF2GY Part Data Attributes:
|
1591TF2GY
Hammond Manufacturing
Buy Now
|
Compare Parts:
1591TF2GY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |