Part Details for 1591UF2GY by Hammond Manufacturing
Overview of 1591UF2GY by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1591UF2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4140
|
Newark | Enclosure, Multipurpose, Abs, Gray, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:119Mm, External Width - Metric:119Mm, External Depth - Metric:56Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1591UF2GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$11.8400 / $14.6300 | Buy Now |
DISTI #
HM3967-ND
|
DigiKey | BOX PLASTIC GRAY 4.71"L X 4.72"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$11.0151 / $14.9100 | Buy Now |
DISTI #
546-1591UF2GY
|
Mouser Electronics | Enclosures, Boxes, & Cases ABS w/Bottom Flange 4.7x2.2x4.7" Grey RoHS: Compliant | 0 |
|
$11.0100 / $14.0700 | Order Now |
DISTI #
70316196
|
RS | Enclosures, ABS w/Bottom Flange 4.7x2.2x4.7 Gray | Hammond Manufacturing 1591UF2GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5200 / $15.2700 | RFQ |
|
Onlinecomponents.com | Plastic Enclosure w/Mounting Flange on Bottom - 4.7" x 4.7" x 2.2" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 7 Factory Stock |
|
$10.5100 / $54.6700 | Buy Now |
DISTI #
HM-1591UF2GY
|
TME | Enclosure: multipurpose, X: 120mm, Y: 120mm, Z: 60mm, 1591, ABS, grey Min Qty: 1 | 0 |
|
$9.5500 / $12.2800 | RFQ |
|
Powell Electronics | enclosure - plastic Min Qty: 1 | 4 |
|
$10.2500 / $11.7100 | Buy Now |
DISTI #
2764101
|
Farnell | ENCLOSURE, ABS, FLANGED, GREY RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 3 |
|
$12.2861 / $15.1923 | Buy Now |
|
Master Electronics | Plastic Enclosure w/Mounting Flange on Bottom - 4.7" x 4.7" x 2.2" - Gray - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included RoHS: Compliant | 7 Factory Stock |
|
$10.5100 / $54.6700 | Buy Now |